Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2942616

DigiKey Part Number
2942616-ND
Manufacturer
Manufacturer Product Number
2942616
Description
RELAY GEN PURP SPST 500MA 230V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2942616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
230VAC/DC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
15VA, 18W
Coil Current
5 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
6 ms
Release Time
7 ms
Operating Temperature
-20°C ~ 40°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
EAC
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
46 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,18000 €82,18 €
Manufacturers Standard Package
Unit Price without VAT:82,18000 €
Unit Price with VAT:97,79420 €