
2942315 | |
|---|---|
DigiKey Part Number | 277-9466-ND |
Manufacturer | |
Manufacturer Product Number | 2942315 |
Description | HOUSING PLSTC GRN 2.95"LX1.77"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.953" L x 1.772" W x 1.870" H (75.00mm x 45.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 2.953" L x 1.772" W x 1.870" H (75.00mm x 45.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,11000 € | 24,11 € |
| Unit Price without VAT: | 24,11000 € |
|---|---|
| Unit Price with VAT: | 28,69090 € |




