
2941840 | |
|---|---|
DigiKey Part Number | 2941840-ND |
Manufacturer | |
Manufacturer Product Number | 2941840 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 4.016" L x 4.921" W x 5.433" H (102.00mm x 125.00mm x 138.00mm) Black |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Phoenix Contact | For Use With/Related Products CM Housing System |
Series | Size / Dimension 4.016" L x 4.921" W x 5.433" H (102.00mm x 125.00mm x 138.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,69000 € | 126,69 € |
| Unit Price without VAT: | 126,69000 € |
|---|---|
| Unit Price with VAT: | 150,76110 € |

