


2941620 | |
|---|---|
DigiKey Part Number | 2941620-ND |
Manufacturer | |
Manufacturer Product Number | 2941620 |
Description | SSR RELAY SPST-NO 6A 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 6 A | |
Termination Style | - | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

