
2941277 | |
|---|---|
DigiKey Part Number | 2941277-ND |
Manufacturer | |
Manufacturer Product Number | 2941277 |
Description | AC/DC DIN RAIL SUPPLY 5V 5W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 1A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Phoenix Contact | Power (Watts) 5W |
Series | Voltage - Isolation 4 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC | Operating Temperature 0°C ~ 60°C |
Number of Outputs 1 | Features IP20 |
AC Voltage - Input 120VAC | Size / Dimension 2.95" L x 2.46" W x 5.47" H (75.0mm x 62.5mm x 139.0mm) |
Voltage - Output 1 5V | Approval Agency CE |















