2941060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 93
Unit Price: 226,34000 €
Datasheet
Image for 2941060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2941060

DigiKey Part Number
2941060-ND
Manufacturer
Manufacturer Product Number
2941060
Description
AC/DC DIN RAIL SUPPLY 5.1V 10W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5.1V 2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
5.1V
Manufacturer
Phoenix Contact
Current - Output (Max)
2A
Series
Power (Watts)
10W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
2.95" L x 2.95" W x 2.78" H (75.0mm x 75.0mm x 70.5mm)
AC Voltage - Input
10 ~ 29 VAC
Approval Agency
GOST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320018Phoenix Contact93277-7305-ND226,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes