2940676 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 14
Unit Price: 49,09000 €
Datasheet
Image for 2940676 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2940676

DigiKey Part Number
2940676-ND
Manufacturer
Manufacturer Product Number
2940676
Description
AC/DC DIN RAIL SUPPLY 4V 1W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 4V 250mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
230VAC
Voltage - Output 1
4V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
250mA
Power (Watts)
1W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 60°C
Features
Adjustable Output, IP20
Size / Dimension
3.03" L x 1.77" W x 4.21" H (77.0mm x 45.0mm x 107.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes