Reversing Relay 24VDC Supply 5A 320 ~ 440V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2940113

DigiKey Part Number
2940113-ND
Manufacturer
Manufacturer Product Number
2940113
Description
REVERSING RELAY 5A 320-440V LOAD
Customer Reference
Detailed Description
Reversing Relay 24VDC Supply 5A 320 ~ 440V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Phoenix Contact
Voltage - Load
320 ~ 440V
Series
Current - Output
5A
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Mounting Type
DIN Rail
Type
Module
Operating Temperature
-20°C ~ 55°C
Motor Type
AC Motor
Weight
1.5 lbs (680.4 g)
Control / Drive Type
Reversing Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable