General Purpose Relay SPST-NO (1 Form A) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2940087

DigiKey Part Number
2940087-ND
Manufacturer
Manufacturer Product Number
2940087
Description
RELAY GEN PURPOSE SPST 50MA 24V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2940087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
21 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
11 ms
Operating Temperature
-20°C ~ 40°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
cURus, EAC, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.14 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,63000 €49,63 €
Manufacturers Standard Package
Unit Price without VAT:49,63000 €
Unit Price with VAT:59,05970 €