
2939522 | |
|---|---|
DigiKey Part Number | 2939522-ND |
Manufacturer | |
Manufacturer Product Number | 2939522 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Phoenix Contact | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 85% |
Input Type AC | Operating Temperature -25°C ~ 60°C |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Universal Input |
AC Voltage - Input 110 ~ 240 VAC | Size / Dimension 5.28" L x 4.92" W x 5.43" H (134.0mm x 125.0mm x 138.0mm) |
Voltage - Output 1 24V | Approval Agency cUR, UR |
Current - Output (Max) 5A |















