
2939195 | |
|---|---|
DigiKey Part Number | 2939195-ND |
Manufacturer | |
Manufacturer Product Number | 2939195 |
Description | AC/DC DIN RAIL SUPPLY 24V 720W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 325 ~ 460 VAC (3 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 720W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, Universal Input | |
Size / Dimension | 5.90" L x 9.05" W x 6.14" H (150.0mm x 230.0mm x 156.0mm) | |
Approval Agency | CB, cULus, cURus | |
Minimum Load Required | No |















