2938976 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: 952,10000 €
Datasheet
AC DIN Rail Power Supply 1 Output 48V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2938976

DigiKey Part Number
277-1915-ND
Manufacturer
Manufacturer Product Number
2938976
Description
AC/DC DIN RAIL SUPPLY 48V 960W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
EDA/CAD Models
2938976 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
110 ~ 240 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
960W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal Input
Size / Dimension
4.92" L x 9.45" W x 5.12" H (125.0mm x 240.0mm x 130.0mm)
Approval Agency
CB, cULus, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes