2938866 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 25
Unit Price: 649,60000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 294
Unit Price: 46,06000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2938866

DigiKey Part Number
277-6982-ND
Manufacturer
Manufacturer Product Number
2938866
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Phoenix Contact
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 3.35" W x 5.12" H (125.0mm x 85.0mm x 130.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, cULus, cURus
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320911Phoenix Contact25277-11041-ND649,60000 €Similar
NDR-240-24MEAN WELL USA Inc.2941866-3520-ND46,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes