
2938853 | |
|---|---|
DigiKey Part Number | 277-6980-ND |
Manufacturer | |
Manufacturer Product Number | 2938853 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 87% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 5.12" L x 2.17" W x 4.92" H (130.0mm x 55.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, cULus, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320908 | Phoenix Contact | 15 | 277-11040-ND | 411,92000 € | Similar |
















