2938756 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 210
Unit Price: 80,73000 €
Datasheet
AC DIN Rail Power Supply 1 Output 12V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2938756

DigiKey Part Number
277-1863-ND
Manufacturer
Manufacturer Product Number
2938756
Description
AC/DC DIN RAIL SUPPLY 12V 30W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 2A
Datasheet
 Datasheet
EDA/CAD Models
2938756 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Phoenix Contact
Power (Watts)
30W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
86%
Input Type
AC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Load Sharing, PFC, Universal Input
AC Voltage - Input
100 ~ 240 VAC
Size / Dimension
4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm)
Voltage - Output 1
12V
Approval Agency
cULus, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2904605Phoenix Contact210277-18711-ND80,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes