
2926629 | |
|---|---|
DigiKey Part Number | 2926629-ND |
Manufacturer | |
Manufacturer Product Number | 2926629 |
Description | CABLE ASSY DB37 SHIELDED GRAY 4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 13.12' (4.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926629 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB37 |
Series | Number of Positions 37 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,77000 € | 149,77 € |
| Unit Price without VAT: | 149,77000 € |
|---|---|
| Unit Price with VAT: | 178,22630 € |

