
2926221 | |
|---|---|
DigiKey Part Number | 2926221-ND |
Manufacturer | |
Manufacturer Product Number | 2926221 |
Description | CABLE ASSY DB37 SHLD GRAY 500MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 1.64' (500.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,17000 € | 97,17 € |
| Unit Price without VAT: | 97,17000 € |
|---|---|
| Unit Price with VAT: | 115,63230 € |

