Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2924676

DigiKey Part Number
2924676-ND
Manufacturer
Manufacturer Product Number
2924676
Description
MACX MCR-EX-SL-RPSS-2I-2I-SP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2924676 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range (Current, Voltage)
0 ~ 20mA
Manufacturer
Phoenix Contact
Output Type
Current
Series
Output Range
4 ~ 20mA
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1446,94000 €446,94 €
Manufacturers Standard Package
Unit Price without VAT:446,94000 €
Unit Price with VAT:531,85860 €