Solenoid Loop Power Supply 0.03A 5.5V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2924113

DigiKey Part Number
2924113-ND
Manufacturer
Manufacturer Product Number
2924113
Description
SOLENOID DRIVER 0.03A 5.5V LOAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solenoid Loop Power Supply 0.03A 5.5V Load
Datasheet
 Datasheet
EDA/CAD Models
2924113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Solenoid
Control / Drive Type
Solenoid
Number of Motors
1
Voltage - Load
5.5V
Current - Output
0.03A
Wattage - Load
250 mW
Voltage - Supply
Loop Power
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
EX-I Series
Weight
0.322 lb (146.06 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,57000 €203,57 €
Manufacturers Standard Package
Unit Price without VAT:203,57000 €
Unit Price with VAT:242,24830 €