
2924029 | |
|---|---|
DigiKey Part Number | 2924029-ND |
Manufacturer | |
Manufacturer Product Number | 2924029 |
Description | ISOLATED AMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2924029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 5V (Configurable) | |
Isolation | 375V | |
Features | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,17000 € | 382,17 € |
| Unit Price without VAT: | 382,17000 € |
|---|---|
| Unit Price with VAT: | 454,78230 € |

