
2921307 | |
|---|---|
DigiKey Part Number | 2921307-ND |
Manufacturer | |
Manufacturer Product Number | 2921307 |
Description | GDT 240V 40KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 240 V 40000A (40kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 40000A (40kA) |
Manufacturer Phoenix Contact | Number of Poles 2 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Module, Plug-In Terminal Block |
Voltage - DC Spark Over (Nom) 240 V |

