
2920683 | |
|---|---|
DigiKey Part Number | 277-7138-ND |
Manufacturer | |
Manufacturer Product Number | 2920683 |
Description | SURGE PROTECTION FILTER 120VAC |
Customer Reference | |
Detailed Description | DIN Rail |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Phoenix Contact | Overload Protection None |
Series | AC Outlets None |
Packaging Bulk | Voltage - Input 120V |
Part Status Obsolete | Housing Material Aluminum |
Mounting Type DIN Rail | Approval Agency CSA, CSAus, cUL, cULus, GOST, UL |
Current - Max 15A | Weight 1.3 lbs (589.7 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1292453 | Phoenix Contact | 0 | 277-1292453-ND | 200,47000 € | MFR Recommended |


