2920641 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 67
Unit Price: 120,48000 €
Datasheet
2 Position Terminal Block Black Surge Protection 6.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920641

DigiKey Part Number
277-7051-ND
Manufacturer
Manufacturer Product Number
2920641
Description
TERM BLK 2POS BLACK
Customer Reference
Detailed Description
2 Position Terminal Block Black Surge Protection 6.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
2; Connected and Grounded
Terminal - Width
6.2mm
Termination Style
Screw
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Housing Color
Black
Length
3.732" (94.80mm)
Height (Max)
2.720" (69.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes