Image for 2917625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2917625

DigiKey Part Number
2917625-ND
Manufacturer
Manufacturer Product Number
2917625
Description
RELAY TIME DELAY 300SEC 6A 250V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 3 Sec ~ 300 Sec Delay 6A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
3 Sec ~ 300 Sec
Contact Rating @ Voltage
6A @ 250VAC
Voltage - Supply
24VDC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable