2917447 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 264
Unit Price: 65,26000 €
Datasheet
On-Delay Time Delay Relay SPDT (1 Form C) 3 Min ~ 300 Min Delay 6A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2917447

DigiKey Part Number
2917447-ND
Manufacturer
Manufacturer Product Number
2917447
Description
RELAY TIME DELAY 300MIN 6A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 3 Min ~ 300 Min Delay 6A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
3 Min ~ 300 Min
Contact Rating @ Voltage
6A @ 250VAC
Voltage - Supply
24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes