2917434 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 374
Unit Price: 69,19000 €
Datasheet
On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Min ~ 30 Min Delay 6A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2917434

DigiKey Part Number
277-9454-ND
Manufacturer
Manufacturer Product Number
2917434
Description
RELAY TIME DELAY 30MIN 6A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Min ~ 30 Min Delay 6A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Phoenix Contact
Delay Time
0.3 Min ~ 30 Min
Series
Contact Rating @ Voltage
6A @ 250VAC
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2910140Phoenix Contact374277-2910140-ND69,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes