
2915795 | |
|---|---|
DigiKey Part Number | 2915795-ND |
Manufacturer | |
Manufacturer Product Number | 2915795 |
Description | PROFILE PANEL MOUNT BASE 100CM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Panel, Bottom 39.370" L x 0.984" W (1000.00mm x 25.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 39.370" L x 0.984" W (1000.00mm x 25.00mm) | |
Color | Green | |
Material | Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 31,92770 € |

