
2915779 | |
|---|---|
DigiKey Part Number | 2915779-ND |
Manufacturer | |
Manufacturer Product Number | 2915779 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Bottom Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | UEGM Series | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,75850 € | 575,85 € |
| Unit Price without VAT: | 5,75850 € |
|---|---|
| Unit Price with VAT: | 6,85262 € |

