Plastic, Non Specified Base 3.898" L x 0.890" W x 4.508" H (99.00mm x 22.60mm x 114.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2915067

DigiKey Part Number
277-9451-ND
Manufacturer
Manufacturer Product Number
2915067
Description
ME22,5UTGTBUSBK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Base 3.898" L x 0.890" W x 4.508" H (99.00mm x 22.60mm x 114.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2915067 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
-
For Use With/Related Products
22.5mm Wide Housing
Size / Dimension
3.898" L x 0.890" W x 4.508" H (99.00mm x 22.60mm x 114.50mm)
Color
Black
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,70000 €9,70 €
Unit Price without VAT:9,70000 €
Unit Price with VAT:11,54300 €