
2914767 | |
|---|---|
DigiKey Part Number | 277-2914767-ND |
Manufacturer | |
Manufacturer Product Number | 2914767 |
Description | ME 45 UTG/FE1 KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.240" L x 3.898" W x 1.780" H (107.70mm x 99.00mm x 45.20mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914767 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.240" L x 3.898" W x 1.780" H (107.70mm x 99.00mm x 45.20mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,28500 € | 132,85 € |
| Unit Price without VAT: | 13,28500 € |
|---|---|
| Unit Price with VAT: | 15,80915 € |

