
2914576 | |
|---|---|
DigiKey Part Number | 277-2852-ND |
Manufacturer | |
Manufacturer Product Number | 2914576 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Base 39.370" L x 4.803" W (1000.00mm x 122.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 122mm Wide Housing | |
Size / Dimension | 39.370" L x 4.803" W (1000.00mm x 122.00mm) | |
Color | Green | |
Material | Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,75000 € | 108,75 € |
| 5 | 102,29800 € | 511,49 € |
| Unit Price without VAT: | 108,75000 € |
|---|---|
| Unit Price with VAT: | 129,41250 € |



