
2914327 | |
|---|---|
DigiKey Part Number | 277-14913-ND |
Manufacturer | |
Manufacturer Product Number | 2914327 |
Description | ME 22 5 UT/FE TBUS KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914327 Models |
Category | Features Positions - 5 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 10 | 10,03900 € | 100,39 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |

