
2914181 | |
|---|---|
DigiKey Part Number | 2914181-ND |
Manufacturer | |
Manufacturer Product Number | 2914181 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.689" W x 1.516" H (17.50mm x 38.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914181 Models |
Category | Features Positions - 12, 24, 36 |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 0.689" W x 1.516" H (17.50mm x 38.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 € | 31,25 € |
| Unit Price without VAT: | 31,25000 € |
|---|---|
| Unit Price with VAT: | 37,18750 € |











