
2914097 | |
|---|---|
DigiKey Part Number | 2914097-ND |
Manufacturer | |
Manufacturer Product Number | 2914097 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.492" W x 4.508" H (12.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 12.5mm Wide Housing | |
Size / Dimension | 0.492" W x 4.508" H (12.50mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,06600 € | 100,66 € |
| Unit Price without VAT: | 10,06600 € |
|---|---|
| Unit Price with VAT: | 11,97854 € |

