Human Machine Interface (HMI) Touchscreen 3.5" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 3.5" Color
2913632

2913632

DigiKey Part Number
277-2663-ND
Manufacturer
Manufacturer Product Number
2913632
Description
HMI TOUCHSCREEN 3.5" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.5" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Touchscreen
Size - Display
3.5"
Display Type
Color
Case Color
Silver
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
-
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.