
2913409 | |
|---|---|
DigiKey Part Number | 2913409-ND |
Manufacturer | |
Manufacturer Product Number | 2913409 |
Description | HMI TOUCHSCREEN 3.8" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.8" Color |
Datasheet | Datasheet |
Category | Type Touchscreen |
Manufacturer Phoenix Contact | Size - Display 3.8" |
Packaging Bulk | Display Type Color |
Part Status Obsolete | Case Color Silver |

