Solid State Drive (SSD) FLASH - NAND 160GB 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2913197

DigiKey Part Number
2913197-ND
Manufacturer
Manufacturer Product Number
2913197
Description
SSD 160GB 2.5"
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 160GB 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
160GB
Memory Type
Solid State Drive (SSD) FLASH - NAND
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
-
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.