
2913165 | |
|---|---|
DigiKey Part Number | 2913165-ND |
Manufacturer | |
Manufacturer Product Number | 2913165 |
Description | FILM LCD MONITOR 15.0" |
Customer Reference | |
Detailed Description | Film LCD Monitor 15.0" (14.97", 380mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Film | |
Applications | LCD Monitor | |
Diagonal Screen Size | 15.0" (14.97", 380mm) | |
Viewing Area | - |

