2912345 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 95
Unit Price: 14,65000 €
Datasheet
Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2912345

DigiKey Part Number
277-11086-ND
Manufacturer
Manufacturer Product Number
2912345
Description
RELAY SOCKET DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
Miniature Relays
Features
Diode
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes