


2912138 | |
|---|---|
DigiKey Part Number | 2912138-ND |
Manufacturer | |
Manufacturer Product Number | 2912138 |
Description | SSR RELAY SPST-NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 48VDC | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,72000 € | 99,72 € |
| Unit Price without VAT: | 99,72000 € |
|---|---|
| Unit Price with VAT: | 118,66680 € |

