Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2911058

DigiKey Part Number
2911058-ND
Manufacturer
Manufacturer Product Number
2911058
Description
SSR RELAY SPST-NO 100MA 8-48V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Mfr
Voltage - Load
8 V ~ 48 V
Series
Load Current
100 mA
Packaging
Bulk
Termination Style
Plug In
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Socketable
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
GOST
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1155,03000 €155,03 €
Manufacturers Standard Package
Unit Price without VAT:155,03000 €
Unit Price with VAT:184,48570 €