
2910529 | |
|---|---|
DigiKey Part Number | 277-2910529-ND |
Manufacturer | |
Manufacturer Product Number | 2910529 |
Description | RELAY GEN PURPOSE DPDT 50MA 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910529 Models |
Category | Features Lighted Indicator, Socket Included |
Manufacturer Phoenix Contact | Termination Style Spring Terminal |
Series | Must Operate Voltage 207 VAC/DC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 50°C |
Coil Voltage 230VAC/DC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cULus, DNV, EAC, UL |
Contact Rating (Current) 50 mA | Relay Type General Purpose |
Switching Voltage 30VAC, 36VDC - Max | Coil Resistance 46 kOhms |
Coil Current 5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,90000 € | 419,00 € |
| Unit Price without VAT: | 41,90000 € |
|---|---|
| Unit Price with VAT: | 49,86100 € |

