Input, Output (I/O) Module DIN Rail 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910421

DigiKey Part Number
277-2910421-ND
Manufacturer
Manufacturer Product Number
2910421
Description
I/O MODULE 1 RELAY 230V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 230VAC
Datasheet
 Datasheet
EDA/CAD Models
2910421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
VIP Series
Number of Inputs and Type
-
Number of Outputs and Type
1 - Relay
Voltage - Supply
230VAC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Approval Agency
ATEX, CSA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,75000 €37,75 €
Manufacturers Standard Package
Unit Price without VAT:37,75000 €
Unit Price with VAT:44,92250 €