2910384 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 2
Unit Price: 308,11000 €
Datasheet
Surge Protection Device (SPD) 580VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910384

DigiKey Part Number
277-18016-ND
Manufacturer
Manufacturer Product Number
2910384
Description
SPD TYPE 2 580VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 580VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910384 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
580VAC
Current - Discharge (Nom) (8/20µS)
15 kA
Current - Discharge (Max) (8/20µS)
30 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Rating (VPR)
2 kV
Voltage - Protection Level (VP) (2416)
2.5 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,86000 €119,86 €
Manufacturers Standard Package
Unit Price without VAT:119,86000 €
Unit Price with VAT:142,63340 €