2910342 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 10
Unit Price: 50,99000 €
Datasheet
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910342

DigiKey Part Number
277-18034-ND
Manufacturer
Manufacturer Product Number
2910342
Description
SPD TYPE 1/TYPE 2 305VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
305VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
1.2 kV
Part Status
Last Time Buy
Voltage - Protection Level (VP) (2416)
1.5 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 80°C
Form
Module Only
Mounting Type
Base Mount
Number of Poles
1
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1790796Phoenix Contact10277-1790796-ND50,99000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 30.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,08000 €113,08 €
Manufacturers Standard Package
Unit Price without VAT:113,08000 €
Unit Price with VAT:134,56520 €