
2910340 | |
|---|---|
DigiKey Part Number | 277-18032-ND |
Manufacturer | |
Manufacturer Product Number | 2910340 |
Description | SPD TYPE 1/TYPE 2 580VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 580VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 580VAC | |
Current - Discharge (Nom) (8/20µS) | 15 kA | |
Current - Discharge (Max) (8/20µS) | 30 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Rating (VPR) | 2 kV | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 € | 91,13 € |
| Unit Price without VAT: | 91,13000 € |
|---|---|
| Unit Price with VAT: | 108,44470 € |

