2910338 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 5
Unit Price: 46,74000 €
Datasheet
Surge Protection Device (SPD) 385VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910338

DigiKey Part Number
277-18029-ND
Manufacturer
Manufacturer Product Number
2910338
Description
SPD TYPE 1/TYPE 2 385VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 385VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910338 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Phoenix Contact
Current - Discharge (Max) (8/20µS)
40 kA
Series
Current - Short Circuit Rating (SCCR)
25 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
1.2 kV
Part Status
Last Time Buy
Voltage - Protection Level (VP) (2416)
1.8 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 80°C
Form
Module Only
Mounting Type
Base Mount
Number of Poles
1
Approval Agency
cUL, UL
Voltage - Continuous Operating (Max) (MCOV)
385VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1790769Phoenix Contact5277-1790769-ND46,74000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 30.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,86000 €101,86 €
Manufacturers Standard Package
Unit Price without VAT:101,86000 €
Unit Price with VAT:121,21340 €