
2910336 | |
|---|---|
DigiKey Part Number | 277-18027-ND |
Manufacturer | |
Manufacturer Product Number | 2910336 |
Description | SPD TYPE 1/TYPE 2 385VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 385VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910336 Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 25 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.2 kV |
Part Status Last Time Buy | Voltage - Protection Level (VP) (2416) 1.8 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency cUL, UL |
Voltage - Continuous Operating (Max) (MCOV) 385VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1790761 | Phoenix Contact | 5 | 277-1790761-ND | 46,74000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,86000 € | 101,86 € |
| Unit Price without VAT: | 101,86000 € |
|---|---|
| Unit Price with VAT: | 121,21340 € |

