Surge Protection Device (SPD) 175VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910330

DigiKey Part Number
277-18026-ND
Manufacturer
Manufacturer Product Number
2910330
Description
SPD TYPE 1 175VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 175VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 1
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
175VAC
Current - Discharge (Nom) (8/20µS)
12.5 kA
Current - Discharge (Max) (8/20µS)
65 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Rating (VPR)
700 V
Voltage - Protection Level (VP) (2416)
800 V
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
Base Mount
Approval Agency
cUR, cURus, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,78000 €129,78 €
Manufacturers Standard Package
Unit Price without VAT:129,78000 €
Unit Price with VAT:154,43820 €