
2910322 | |
|---|---|
DigiKey Part Number | 277-2910322-ND |
Manufacturer | |
Manufacturer Product Number | 2910322 |
Description | PACT RCP-D95-5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Current Sensor |
Datasheet | Datasheet |
EDA/CAD Models | 2910322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | 40Hz ~ 20kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.02% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,71000 € | 175,71 € |
| Unit Price without VAT: | 175,71000 € |
|---|---|
| Unit Price with VAT: | 209,09490 € |

